XPSUAT33A3AP | Schneider Electric

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 24 V (DC), XPSUAT33A3AP

Order No.: 06P7630
EAN: 4099889421279
MPN:
XPSUAT33A3AP
Series: Preventa XPSU
XPSUAT33A3AP Schneider Electric Monitoring Relays
Image may differ
Unit Price (€ / pc.)
326.4289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
326.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
326.4289 €

Safety module, XPSUAT33A3AP, SCHNEIDER

This safety relay is designed for monitoring Emergency stop, Guard switch, Magnetic switch, Proximity safety switch, PNP, NPN sensor, RFID safety switch, Safety light curtain or Sensing mat/edges. The safety relay is powered with 48-240V AC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 2 positive 1 negative safety inputs, 4 ON/OFF configurable pulsed outputs, 3 NO immediate, 3 NO configurable, 1 NC configurable safety outputs, 2 solid state diagnostic outputs. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 3 Schließer + 1 Öffner
Spulenspannung (DC) 24 V
Logistics
Ursprungsland ID
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes