XPSUDN13AP | Schneider Electric

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 24 V (DC), XPSUDN13AP

Order No.: 06P7632
EAN: 4099889421293
MPN:
XPSUDN13AP
Series: Preventa XPSU
XPSUDN13AP Schneider Electric Monitoring Relays Image 1
XPSUDN13AP Schneider Electric Monitoring Relays Image 2
Image may differ
Unit Price (€ / pc.)
242.165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
242.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.165 €

Safety module, XPSUDN13AP, SCHNEIDER

This safety relay is designed for monitoring Emergency stop, Guard switch, Magnetic switch, Proximity safety switch, PNP sensor, RFID safety switch or safety light curtain. The safety relay is powered with 24V AC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 6 safety inputs, 7 ON/OFF configurable pulsed outputs, 3 NO, 1 NC safety outputs, and 1 solid-state diagnostic output with complete status information. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 3 Schließer + 1 Öffner
Spulenspannung (DC) 24 V
Logistics
Ursprungsland ID
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes