XPSUEP14AC | Schneider Electric
Safety relays, 4 Form A (N/O) + 2 Form B (N/C), 24 V (DC), XPSUEP14AC
Unit Price (€ / pc.)
137.445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety module, XPSUEP14AC, SCHNEIDER
This safety relay is designed for extending the number of safety contacts. The safety relay is powered with 24V AC/DC, and equipped with a spring removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds a safety extension bus, 4 NO and 2 single NC safety outputs. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508.
Technical specifications
Anschluss | Federklemmanschluss | |
Kontaktart | 4 Schließer + 2 Öffner | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |