XPSUEP34AP | Schneider Electric

Safety relays, 4 Form A (N/O) + 2 Form B (N/C), 24 V (DC), XPSUEP34AP

Order No.: 06P7638
EAN: 4099889421354
MPN:
XPSUEP34AP
Series: Preventa XPSU
XPSUEP34AP Schneider Electric Monitoring Relays Image 1
XPSUEP34AP Schneider Electric Monitoring Relays Image 2
XPSUEP34AP Schneider Electric Monitoring Relays Image 3
XPSUEP34AP Schneider Electric Monitoring Relays Image 4
XPSUEP34AP Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
151.3561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.3561 €

Safety module, XPSUEP34AP, SCHNEIDER

This safety relay is designed for extending the number of safety contacts. The safety relay is powered with 48-240V AC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds a safety extension bus, 4 NO and 2 single NC safety outputs. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 4 Schließer + 2 Öffner
Spulenspannung (DC) 24 V
Logistics
Ursprungsland ID
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes