XPSUS12AP | Schneider Electric

Safety relays, 2 Form A (N/O), 24 V (DC), XPSUS12AP

Order No.: 06P7640
EAN: 4099889421378
MPN:
XPSUS12AP
Series: Preventa XPSU
XPSUS12AP Schneider Electric Monitoring Relays Image 1
XPSUS12AP Schneider Electric Monitoring Relays Image 2
XPSUS12AP Schneider Electric Monitoring Relays Image 3
XPSUS12AP Schneider Electric Monitoring Relays Image 4
Image may differ
Unit Price (€ / pc.)
202.8950 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
202.90 € *
Price list
Quantity
Price per unit*
1 pcs.
202.8950 €
3 pcs.
197.4091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety module, XPSUS12AP, SCHNEIDER

This safety relay is designed for monitoring Emergency stop, Guard switch, Magnetic switch, Proximity safety switch, PNP sensor, RFID safety switch, Safety light curtain, Two hand control station or Enabling switch. The safety relay is powered with 24V AC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 2 safety inputs, 3 ON/OFF configurable pulsed outputs, 2 NO safety outputs, and 1 solid-state diagnostic output with complete status information. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Schließer
Spulenspannung (DC) 24 V
Logistics
Ursprungsland ID
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes