XPSUS32AP | Schneider Electric

Safety relays, 2 Form A (N/O), 24 V (DC), XPSUS32AP

Order No.: 06P7642
EAN: 4099889421392
MPN:
XPSUS32AP
Series: Preventa XPSU
XPSUS32AP Schneider Electric Monitoring Relays Image 1
XPSUS32AP Schneider Electric Monitoring Relays Image 2
XPSUS32AP Schneider Electric Monitoring Relays Image 3
XPSUS32AP Schneider Electric Monitoring Relays Image 4
Image may differ
Unit Price (€ / pc.)
220.8997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
220.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.8997 €

Safety module, XPSUS32AP, SCHNEIDER

This safety relay is designed for monitoring Emergency stop, Guard switch, Magnetic switch, Proximity safety switch, PNP sensor, RFID safety switch, Safety light curtain, Two hand control station or Enabling switch. The safety relay is powered with 48-240V AC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 2 safety inputs, 3 ON/OFF configurable pulsed outputs, 2 NO safety outputs, and 1 solid-state diagnostic output with complete status information.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Schließer
Spulenspannung (DC) 24 V
Logistics
Ursprungsland ID
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes