LMC058LF42 | Schneider Electric

Compact base - 42 I/O - 24 V DC supply

Order No.: 03P3733
EAN: 4099891546595
MPN:
LMC058LF42
LMC058LF42 Schneider Electric Motion controllers
Image may differ
Unit Price (€ / pc.)
1,805.111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,805.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,805.111 €

Motion controller, LMC058LF42, Schneider Electric

This product is part of the Modicon LMC058 range, an offer of motion controllers for coordinated, synchronised and interpolated motion control. This motion controller provides 42 discrete I/Os and 3V CR2477M lithium battery. It is a compact base with a rated supply voltage of 24V DC and a rated current of 0.04A for embedded expert modules power, 10A for I/O power segment, 0.28 A for main supply. It provides 26 totally discrete inputs, 10 for fast input, 12 for input, 4 for regular input and 16 totally discrete outputs, 12 for outputs, 4 for fast outputs. It supports 128MB flash and 64MB RAM memory. It is an IP20 rated product. Its dimensions are 175 mm (Width) x 85 mm (Depth) x 99 mm (Height). It weighs 0.55 kg. This product is certified by CE, CULus, CSA, C-Tick and GOST-R. It meets UL 508, IEC 61131-2, CSA C22.2 No 213 and CSA C22.2 No 142 standards.

Technical specifications
Number of I/Os 4
Version Motion controller
Width 175 mm
Height 99 mm
Assembly DIN-Schiene
Depth 85 mm
Logistics
Country of origin AT
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes