LMC058LF424 | Schneider Electric

Compact base - 42 + 4 I/O - 24 V DC supply - 2 slots for PCI

Order No.: 03P3734
EAN: 4099891546601
MPN:
LMC058LF424
LMC058LF424 Schneider Electric Motion controllers
Image may differ
Unit Price (€ / pc.)
2,241.0199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,241.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,241.0199 €

Motion controller, LMC058LF424, Schneider Electric

This product is part of the Modicon LMC058 range, an offer of motion controllers for coordinated, synchronised and interpolated motion control. This motion controller provides 42 discrete + 4 analogue I/Os and 3V CR2477M lithium battery. It is a compact base with a rated supply voltage of 24V DC and a rated current of 0.04 A for embedded expert modules power, 10 A for I/O power segment, 0.3 A for main supply. It provides 26 totally discrete inputs, 16 totally discrete outputs, and 4 totally analogue inputs. It supports 128 MB flash and 64 MB RAM memory. It is an IP20 rated product. Its dimensions are 237.5 mm (Width) x 85 mm (Depth) x 99 mm (Height). It weighs 0.77 kg.

Technical specifications
Number of I/Os 4
Version Motion controller
Width 237.5 mm
Height 99 mm
Assembly DIN-Schiene
Depth 85 mm
Logistics
Country of origin AT
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes