LMC078CECS20T | Schneider Electric

Motion controller LMC078-20DIO transistor sercos compact Ethernet Canopen 24Vdc

Order No.: 03P3735
EAN: 4099891546618
MPN:
LMC078CECS20T
LMC078CECS20T Schneider Electric Motion controllers
Image may differ
Unit Price (€ / pc.)
3,386.383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,386.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,386.383 €

Motion controller, LMC078CECS20T, Schneider Electric

This product is part of the Modicon LMC078 range, an offer of motion controllers for coordinated, synchronised and interpolated motion control. This motion controller provides 20 discrete I/Os and 3V lithium battery. It is a motion controller with a rated supply voltage of 24V DC and a rated current of 500mA for per output, 2A for all outputs. It provides 24 totally discrete inputs, 12 for total inputs, 8 for regular input, 4 for capture input and 8 totally discrete outputs. It supports 128MB NVRAM, 512MB RAM and 512MB SD card. It is an IP20 rated product. Its dimensions are 45mm (Width) x 220mm (Depth) x 230mm (Height). It weighs 2.2kg. This product is certified by CE, CSA and UL. It meets UL 508 and CSA C22.2 No 142 standards.

Technical specifications
Anzahl der I/Os 8
Ausführung Motion controller
Breite 45 mm
Höhe 230 mm
Montage Schraubklemme
Tiefe 220 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid