LMC100CAA10000 | Schneider Electric

Motion controller LMC100 0 axis - Acc kit - Basic

Order No.: 03P3736
EAN: 4099891546625
MPN:
LMC100CAA10000
Series: PACDRIVE 3 LMC
LMC100CAA10000 Schneider Electric Motion controllers
Image may differ
Unit Price (€ / pc.)
2,709.3206 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,709.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,709.3206 €

Motion controller, LMC100CAA10000, Schneider Electric

This product is part of the Modicon LMC078 range, an offer of motion controllers for coordinated, synchronised and interpolated motion control. This motion controller provides 20 discrete I/Os and 3V lithium battery. It is a motion controller with a rated supply voltage of 24V DC and a rated current of 500mA for per output, 2A for all outputs. It provides 24 totally discrete inputs, 12 for total inputs, 8 for regular input, 4 for capture input and 8 totally discrete outputs. It supports 128MB NVRAM, 512MB RAM and 512MB SD card. It is an IP20 rated product. Its dimensions are 45mm (Width) x 220mm (Depth) x 230mm (Height). It weighs 2.2kg. This product is certified by CE, CSA and UL. It meets UL 508 and CSA C22.2 No 142 standards.

Technical specifications
Number of I/Os 8
Version Motion controller
Width 44 mm
Height 270 mm
Assembly DIN-Schiene
Depth 222 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid
Sustainable Yes