LMC101CAA10000 | Schneider Electric

Motion Controller LMC101 - 4 Achsen, Zubehörset inklusive - Basis

Order No.: 03P3737
EAN: 4099891546632
MPN:
LMC101CAA10000
Series: PACDRIVE 3 LMC
LMC101CAA10000 Schneider Electric Motion controllers
Image may differ
Unit Price (€ / pc.)
3,269.7273 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,269.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,269.7273 €

Motion controller, LMC101CAA10000, Schneider Electric

This product is part of the PacDrive 3 range, an offer of motion controllers for automating machines/lines. This motion controller offers 4 axis, 8 discrete inputs, 4 for touch probe input conforming to IEC 61131-2 type 1. It is a motion controller with a rated supply voltage of 24VDC, a discrete output current of 500mA and a power consumption of 30W. It is an IP20 rated product. Its dimensions are 44mm (width) x 222mm (depth) x 270mm (height). It weighs 2.2kg. This product is certified by CULus, CSA, CE, EAC. It meets CSA C22.2 No 14, CSA C22.2 No 274, EN/IEC 61131-2, UL 508C standards.

Technical specifications
Number of I/Os 8
Version Motion controller
Width 44 mm
Height 270 mm
Assembly DIN-Schiene
Depth 222 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid
Sustainable Yes