VW3E704000000 | Schneider Electric
Profibus DP communication module, VW3E704000000
Unit Price (€ / pc.)
1,185.5375 € *
Available in 3 Days: 27 pcs. - if ordered today
Profibus module, VW3E704000000, SCHNEIDER
SUB-D 9 socket, transmission rate: 12 Mbit/s.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | profibus DP communication module | |
| Width | 83 mm | |
| Height | 32 mm | |
| Depth | 112 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |