VW3E704100000 | Schneider Electric

Ethernet/IP network module slave, 2 ports, 100 Mbit/s, VW3E704100000

Order No.: 05P2001
EAN: 4099891548827
MPN:
VW3E704100000
VW3E704100000 Schneider Electric Motion controllers
Image may differ
Unit Price (€ / pc.)
1,185.5375 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,185.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,185.5375 €

Ethernet/IP slave module - 2 x RJ45 connector plugs

Transmission rate: 100 Mbit/s

Technical specifications
Number of I/Os 2
Version Ethernet/IP-Netzwerkmodul
Width 83 mm
Height 37 mm
Depth 111 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes