21100 | Schneider Electric
Motor protection switch, 3 pole, 0.16 A, connection terminals, 21100
Motor circuit breaker, 21100, Schneider Electric
This Acti9 P25M product is a low voltage motor circuit breaker. It is a 3P circuit breaker with 3 protected poles and 0.16A In rated current and K tripping curve. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker protects circuit against short circuit and overload current. The motor protection cicuit breaker Acti9 P25M is designed for installation in modular final distribution enclosures. The Ue operational voltage is 440VAC. The Ui rated insulation voltage is 690VAC. The Uimp rated impulse withstand voltage is 6kV. The operating frequency is 50Hz or 60Hz. It can be mounted on DIN rail for modular installation. Its width is 5 pitches of 9mm. The dimensions are (W) 45mm x (H) 89mm x (D) 70mm. The weight is 0.26kg. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is -20°C to 60°C. The storage temperature is -40°C to 80°C.
Connection | Anschlussklemmen | |
Version | Motorschutzschalter | |
rated voltage (AC) | 400 V | |
Actuator | Kipphebel | |
Assembly | DIN-Schiene | |
Rated current | 0.16 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Country of origin | FR |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |