21103 | Schneider Electric

Motor protection switch, 3 pole, 0.63 A, connection terminals, 21103

Order No.: 01P3443
EAN: 4099889164893
MPN:
21103
Series: P25M
21103 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
73.2564 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.2564 €

Motor circuit breaker, 21103, Schneider Electric

This Acti9 P25M product is a low voltage motor circuit breaker. It is a 3P circuit breaker with 3 protected poles and 0.63A In rated current and K tripping curve. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation. The motor protection cicuit breaker Acti9 P25M is designed for installation in modular final distribution enclosures. The Ue operational voltage is 440VAC. The Ui rated insulation voltage is 690VAC. The Uimp rated impulse withstand voltage is 6kV. The operating frequency is 50Hz or 60Hz. It can be mounted on DIN rail for modular installation. Its width is 5 pitches of 9mm. The dimensions are (W) 45mm x (H) 89mm x (D) 70mm. The weight is 0.26kg. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is -20°C to 60°C. The storage temperature is -40°C to 80°C.

Technical specifications
Connection connection terminals
Version motor protection switch
rated voltage (AC) 400 V
Actuator toggle lever
Assembly DIN rail
Rated current 0.63 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead