GV2L05 | Schneider Electric

Motor protection switch, 3 pole, 0.75 kW, 1 A, screw connection, GV2L05

Order No.: 02P6694
EAN: 4099889165128
MPN:
GV2L05
Series: TeSys GV2
GV2L05 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
71.6618 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.6618 €

Motor circuit breaker, GV2L05, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 1A/690V, for 3-phase motor applications 0.25-0.37kW@400V. It provides a magnetic protection with a tripping level at 13xIn, high breaking capacity Icu 100kA. Connection by screw clamp terminals. Start-stop control by rotary handle guaranteed for 100 000 cycles AC-3. To complete motor protection, use in association with a thermal overload relay LRD05 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 0,75 kW
Rated current 1 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes