GV2L32 | Schneider Electric

Motor protection switch, 3 pole, 15 kW, 32 A, screw connection, GV2L32

Order No.: 02P6703
EAN: 4099889165210
MPN:
GV2L32
Series: TeSys GV2
GV2L32 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
149.3093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
149.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.3093 €

Motor circuit breaker, GV2L32, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 32A/690V, for 3-phase motor applications 15kW@400V. It provides a magnetic protection with a tripping level at 13xIn, high breaking capacity Icu 50kA@400V. Connection by screw clamp terminals. Start-stop control by rotary handle guaranteed for 100 000 cycles AC-3. To complete motor protection, use in association with a thermal overload relay LRD32 (to be ordered separately). Multi standards certified (IEC, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 15 kW
Rated current 32 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes