GV2LE16 | Schneider Electric

Motor protection switch, 3 pole, 6 kW, 14 A, screw connection, GV2LE16

Order No.: 02P6712
EAN: 4099889165302
MPN:
GV2LE16
Series: TeSys GV2
GV2LE16 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
73.1612 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.1612 €

Motor circuit breaker, GV2LE16, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 14A/690V, for 3-phase motor applications 5.5kW@400V. It provides a magnetic protection with a tripping level at 13xIn, high breaking capacity Icu 15kA@400V. Connection by screw clamp terminals. Start-stop control by toggle guaranteed for 100 000 cycles AC-3. To complete motor protection, use in association with a thermal overload relay LRD16 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
rated voltage (AC) 690 V
Actuator Kipphebel
Assembly DIN-Schiene
Engine power 6 kW
Rated current 14 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes