GV2ME013 | Schneider Electric

Motor protection switch, 3 pole, 100 to 160 mA, 0.16 A, spring terminals, GV2ME013

Order No.: 02P6720
EAN: 3389110346343
MPN:
GV2ME013
Series: TeSys GV2
GV2ME013 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
113.9306 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
113.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.9306 €

Motor circuit breaker, GV2ME013, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 0.16A/690V, for 3-phase motor applications less than 0.06kW@400V. It provides a thermal-magnetic protection with a thermal setting range 0.1-0.16A, magnetic tripping at 9xIn, high breaking capacity Icu 100kA@400V. Connection by spring terminals. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version motor protection switch
Pin number 3 pole
Release 100 to 160 mA
Rated current 0.16 A
Actuator pushbutton
Network frequency 50/60 Hz
Connection spring terminals
Assembly DIN rail
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Country of origin FR
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No