GV2ME04 | Schneider Electric

Motor protection switch, 3 pole, 400 to 630 mA, 0.37 kW, 0.63 A, screw connection, GV2ME04

Order No.: 02P6732
EAN: 4099889165432
MPN:
GV2ME04
Series: TeSys GV2
GV2ME04 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
61.4992 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.4992 €

Motor circuit breaker, GV2ME04, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 0.63A/690V, for 3-phase motor applications 0.12-0.18kW@400V. It provides a thermal-magnetic protection with a thermal setting range 0.4-0.63A, magnetic tripping at 13xIn, high breaking capacity Icu 100kA@400V. Connection by screw clamp terminals. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 400 bis 630 mA
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene
Engine power 0,37 kW
Rated current 0.63 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes