GV2ME04TQ | Schneider Electric
Motor protection switch, 3 pole, 400 to 630 mA, 0.37 kW, 0.63 A, screw connection, GV2ME04TQ
Unit Price (€ / pc.)
50.8249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.82 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8249 €
2 pcs.
48.7900 €
3 pcs.
46.9098 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 400 to 630 mA | |
| Engine power | 0.37 kW | |
| Rated current | 0.63 A | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |