GV2ME05TQ | Schneider Electric

Motor protection switch, 3 pole, 630 mA to 1 A, 0.37 kW, 1 A, screw connection, GV2ME05TQ

Order No.: 02P6744
EAN: 4099889165500
MPN:
GV2ME05TQ
Series: TeSys GV2
GV2ME05TQ Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
55.0256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.03 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0256 €
2 pcs.
52.8241 €
3 pcs.
50.7892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 630 mA bis 1 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene
Engine power 0,37 kW
Rated current 1 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes