GV2ME06 | Schneider Electric
Motor protection switch, 3 pole, 1 to 1.6 A, 1.1 kW, 1.6 A, screw connection, GV2ME06
Unit Price (€ / pc.)
66.5448 € *
Available: 3 pcs.
Available in 3 Days: 962 pcs. - if ordered today
Motor protection switch, GV2ME06, Schneider Electric
Motor protection switch with thermal and magnetic release These devices are easy to operate and set up, with compact and ergonomic products for requirements in the field of starter motors and stop motors.
Technical data
- Connection type main circuit: Screw connection
- Design of the operating element: Push button
- Triggering technology: thermomagnetic
- Rated operating power at AC-3, 400 V: 1 kW
- Rated operating voltage: 690 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 1 to 1.6 A | |
| Engine power | 1.1 kW | |
| Rated current | 1.6 A | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |