GV2ME06TQ | Schneider Electric
Motor protection switch, 3 pole, 1 to 1.6 A, 1 kW, 1.6 A, screw connection, GV2ME06TQ
Unit Price (€ / pc.)
56.7154 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.72 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7154 €
2 pcs.
54.4544 €
3 pcs.
52.3600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor circuit breaker, GV2ME06TQ, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 1.6A/690V, for 3-phase motor applications 0.37-0.55kW@400V. It provides a thermal-magnetic protection with a thermal setting range 1-1.6A, magnetic tripping at 13xIn, high breaking capacity Icu 100kA@400V. Connection by screw clamp terminals. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Sold in lots of 24 units. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
Release | 1 bis 1,6 A | |
rated voltage (AC) | 690 V | |
Actuator | Drucktaster | |
Assembly | DIN-Schiene | |
Engine power | 1 kW | |
Rated current | 1.6 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |