GV2ME073 | Schneider Electric

Motor protection switch, 3 pole, 1.6 to 2.5 A, 1 kW, 2.5 A, spring terminals, GV2ME073

Order No.: 02P6751
EAN: 4099889165562
MPN:
GV2ME073
Series: TeSys GV2
GV2ME073 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
71.1858 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
71.19 € *
Price list
Quantity
Price per unit*
1 pcs.
71.1858 €
5 pcs.
69.2699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor circuit breaker, GV2ME073, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 2.5A/690V, for 3-phase motor applications 0.75kW@400V. It provides a thermal-magnetic protection with a thermal setting range 1.6-2.5A, magnetic tripping at 13xIn, high breaking capacity Icu 100kA@400V. Connection by spring terminals. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Federzugklemmen
Version Motorschutzschalter
Release 1,6 bis 2,5 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene
Engine power 1 kW
Rated current 2.5 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes