GV2ME10 | Schneider Electric
Motor protection switch, 3 pole, 4 to 6.3 A, 4 kW, 6.3 A, screw connection, GV2ME10
Unit Price (€ / pc.)
67.1755 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.18 € *
Price list
Quantity
Price per unit*
1 pcs.
67.1755 €
5 pcs.
65.3548 €
10 pcs.
62.3084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
Release | 4 bis 6,3 A | |
rated voltage (AC) | 690 V | |
Actuator | Drucktaster | |
Assembly | DIN-Schiene | |
Engine power | 4 kW | |
Rated current | 6.3 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |