GV2ME10AE11 | Schneider Electric
Motor protection switch, 3 pole, 4 to 6.3 A, 2 kW, screw connection, GV2ME10AE11
Order No.: 02P6772
EAN: 4099889165692
MPN:
GV2ME10AE11
Unit Price (€ / pc.)
81.1937 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | screw connection | |
Version | motor protection switch | |
Release | 4 to 6.3 A | |
rated voltage (AC) | 690 V | |
Actuator | pushbutton | |
Engine power | 2 kW | |
Network frequency | 50/60 Hz | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |