GV2ME14 | Schneider Electric

Motor protection switch, 3 pole, 6 to 10 A, 4 kW, 10 A, screw connection, GV2ME14

Order No.: 06N4445
EAN: 3389110343137
MPN:
GV2ME14
3389110343137
Series: TeSys GV2
GV2ME14 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
76.4694 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.47 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4694 €
5 pcs.
74.4107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 6 bis 10 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene
Engine power 4 kW
Rated current 10 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes