GV2ME166 | Schneider Electric

Motor protection switch, 3 pole, 9 to 14 A, 6 kW, 14 A, connection lugs, GV2ME166

Order No.: 02P6792
EAN: 4099889165791
MPN:
GV2ME166
Series: TeSys GV2
GV2ME166 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
86.6320 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.6320 €

Motor circuit breaker, GV2ME166, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 14A/690V, for 3-phase motor applications 5.5kW@400V. It provides a thermal-magnetic protection with a thermal setting range 9-14A, magnetic tripping at 13xIn, high breaking capacity Icu 15kA@400V. Connection by lugs. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Anschlussfahnen
Version Motorschutzschalter
Release 9 bis 14 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene
Engine power 6 kW
Rated current 14 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes