GV2ME16TQ | Schneider Electric

Motor protection switch, 3 pole, 9 to 14 A, 6 kW, 14 A, screw connection, GV2ME16TQ

Order No.: 02P6797
EAN: 4099889165814
MPN:
GV2ME16TQ
Series: TeSys GV2
GV2ME16TQ Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
68.1037 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
68.10 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1037 €
2 pcs.
65.3786 €
3 pcs.
62.8677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 9 bis 14 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene
Engine power 6 kW
Rated current 14 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes