GV2ME20 | Schneider Electric

Motor protection switch, 3 pole, 13 to 18 A, 8 kW, 18 A, screw connection, GV2ME20

Order No.: 02P6798
EAN: 4099889165821
MPN:
GV2ME20
Series: TeSys GV2
GV2ME20 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
80.0275 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.03 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0275 €
5 pcs.
77.8617 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor circuit breaker, GV2ME20, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 18A/690V, for 3-phase motor applications 7.5kW@400V. It provides a thermal-magnetic protection with a thermal setting range 13-18A, magnetic tripping at 13xIn, high breaking capacity Icu 15kA@400V. Connection by screw clamp terminals. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 13 bis 18 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene
Engine power 8 kW
Rated current 18 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes