GV2ME20TQ | Schneider Electric
Motor protection switch, 3 pole, 13 to 18 A, 8 kW, 18 A, screw connection, GV2ME20TQ
Unit Price (€ / pc.)
68.1037 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
68.10 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1037 €
2 pcs.
65.3786 €
3 pcs.
62.8677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
Release | 13 bis 18 A | |
rated voltage (AC) | 690 V | |
Actuator | Drucktaster | |
Assembly | DIN-Schiene | |
Engine power | 8 kW | |
Rated current | 18 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |