GV2ME213 | Schneider Electric

Motor protection switch, 3 pole, 17 to 23 A, 11 kW, 23 A, spring terminals, GV2ME213

Order No.: 02P6805
EAN: 4099889165883
MPN:
GV2ME213
Series: TeSys GV2
GV2ME213 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
94.5336 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.5336 €

Motor circuit breaker, GV2ME213, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 23A/690V, for 3-phase motor applications 9kW@400V. It provides a thermal-magnetic protection with a thermal setting range 17-23A, magnetic tripping at 13xIn, high breaking capacity Icu 15kA@400V. Connection by spring terminals. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Federzugklemmen
Version Motorschutzschalter
Release 17 bis 23 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene
Engine power 11 kW
Rated current 23 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes