GV2ME21AE11 | Schneider Electric

Motor protection switch, 3 pole, 17 to 23 A, 9 kW, screw connection, GV2ME21AE11

Order No.: 02P6807
EAN: 4099889165906
MPN:
GV2ME21AE11
GV2ME21AE11 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
116.2868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
116.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.2868 €
Technical specifications
Connection screw connection
Version motor protection switch
Release 17 to 23 A
rated voltage (AC) 690 V
Actuator pushbutton
Engine power 9 kW
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin NL
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes