GV2ME22 | Schneider Electric

Motor protection switch, 3 pole, 20 to 25 A, 11 kW, 25 A, screw connection, GV2ME22

Order No.: 02P6809
EAN: 4099889165920
MPN:
GV2ME22
Series: TeSys GV2
GV2ME22 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
99.3293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.3293 €

Motor circuit breaker, GV2ME22, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 25A/690V, for 3-phase motor applications 11kW@400V. It provides a thermal-magnetic protection with a thermal setting range 20-25A, magnetic tripping at 13xIn, high breaking capacity Icu 15kA@400V. Connection by screw clamp terminals. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 20 bis 25 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene
Engine power 11 kW
Rated current 25 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes