GV2P05 | Schneider Electric

Motor protection switch, 3 pole, 630 mA to 1 A, 1 A, screw connection, GV2P05

Order No.: 02P6828
EAN: 4099889166033
MPN:
GV2P05
Series: TeSys GV2
GV2P05 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
76.398 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
76.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.398 €

Motor protection switch, GV2P05, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 1A/690V, for 3-phase motor applications 0.25kW@400V. It provides a thermal-magnetic protection with a thermal setting range 0.63-1A, magnetic tripping at 13xIn, high breaking capacity Icu 100kA@400V. Connection by screw clamp terminals. Start-stop control by rotary knob guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 630 mA bis 1 A
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Rated current 1 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes