GV2P10 | Schneider Electric
Motor protection switch, 3 pole, 4 to 6.3 A, 2 kW, 6.3 A, screw connection, GV2P10
Unit Price (€ / pc.)
76.3980 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
76.40 € *
Price list
Quantity
Price per unit*
1 pcs.
76.3980 €
5 pcs.
74.3274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor protection switch, GV2P10, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 6.3A/690V, for 3-phase motor applications 2.2kW@400V. It provides a thermal-magnetic protection with a thermal setting range 4-6.3A, magnetic tripping at 13xIn, high breaking capacity Icu 100kA@400V. Connection by screw clamp terminals. Start-stop control by rotary knob guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
Release | 4 bis 6,3 A | |
rated voltage (AC) | 690 V | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Engine power | 2 kW | |
Rated current | 6.3 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |