GV2P16AE11TQ | Schneider Electric
Motor protection switch, 3 pole, 9 to 14 A, 6 kW, 14 A, screw connection, GV2P16AE11TQ
Unit Price (€ / pc.)
104.0655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
Release | 9 bis 14 A | |
rated voltage (AC) | 690 V | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Engine power | 6 kW | |
Rated current | 14 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |