GV2P21 | Schneider Electric

Motor protection switch, 3 pole, 17 to 23 A, 9 kW, 23 A, screw connection, GV2P21

Order No.: 02P6844
EAN: 4099889166187
MPN:
GV2P21
Series: TeSys GV2
GV2P21 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
109.9798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.9798 €

Motor protection switch, GV2P21, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 23A/690V, for 3-phase motor applications 9kW@400V. It provides a thermal-magnetic protection with a thermal setting range 17-23A, magnetic tripping at 13xIn, high breaking capacity Icu 50kA@400V. Connection by screw clamp terminals. Start-stop control by rotary knob guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 17 bis 23 A
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 9 kW
Rated current 23 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes