GV2P32 | Schneider Electric

Motor protection switch, 3 pole, 24 to 32 A, 15 kW, 32 A, screw connection, GV2P32

Order No.: 02P6848
EAN: 4099889166224
MPN:
GV2P32
Series: TeSys GV2
GV2P32 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
163.1966 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
163.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.1966 €

Motor protection switch, GV2P32, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 32A/690V, for 3-phase motor applications 15kW@400V. It provides a thermal-magnetic protection with a thermal setting range 24-32A, magnetic tripping at 13xIn, high breaking capacity Icu 50kA@400V. Connection by screw clamp terminals. Start-stop control by rotary knob guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 24 bis 32 A
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 15 kW
Rated current 32 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes