GV2RT03 | Schneider Electric

Transformer circuit breaker, 3 pole, 250 to 400 mA, 0.4 A, screw connection, GV2RT03

Order No.: 02P6849
EAN: 4099889166231
MPN:
GV2RT03
Series: TeSys GV2
GV2RT03 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
64.0934 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.0934 €

Transformer circuit breaker, GV2RT03, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 0.4A/690V, for high starting current peak motor applications 0.06-0.09kW@400V. It provides a thermal-magnetic protection with a thermal setting range 0.25-0.40A, a magnetic tripping level at 20xIn, high breaking capacity Icu 100kA. Connection by screw clamp terminals. Start-stop control by toggle guaranteed for 100 000 cycles AC-3. It can be used for protection of 3-phase transformer applications. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Transformatorschutzschalter
Release 250 bis 400 mA
rated voltage (AC) 690 V
Actuator Kipphebel
Assembly DIN-Schiene
Rated current 0.4 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes