GV2RT06 | Schneider Electric
Transformer circuit breaker, 3 pole, 1 to 1.6 A, 1 kW, 1.6 A, screw connection, GV2RT06
Unit Price (€ / pc.)
72.8399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.84 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8399 €
5 pcs.
70.8764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transformer circuit breaker, GV2RT06, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 1.6A/690V, for high starting current peak motor applications 0.37-0.55kW@400V. It provides a thermal-magnetic protection with a thermal setting range 1-1.6A, a magnetic tripping level at 20xIn, high breaking capacity Icu 100kA. Connection by screw clamp terminals. Start-stop control by toggle guaranteed for 100 000 cycles AC-3. It can be used for protection of 3-phase transformer applications. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Transformatorschutzschalter | |
Release | 1 bis 1,6 A | |
rated voltage (AC) | 690 V | |
Actuator | Kipphebel | |
Assembly | DIN-Schiene | |
Engine power | 1 kW | |
Rated current | 1.6 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |