GV2RT08 | Schneider Electric
Transformer circuit breaker, 3 pole, 2.5 to 4 A, 2 kW, 4 A, screw connection, GV2RT08
Unit Price (€ / pc.)
72.8399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Transformer circuit breaker, GV2RT08, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 4A/690V, for high starting current peak motor applications 1.1-1.5kW@400V. It provides a thermal-magnetic protection with a thermal setting range 2.5-4A, a magnetic tripping level at 20xIn, high breaking capacity Icu 100kA@400V. Connection by screw clamp terminals. Start-stop control by toggle guaranteed for 100 000 cycles AC-3. It can be used for protection of 3-phase transformer applications. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Transformatorschutzschalter | |
Release | 2,5 bis 4 A | |
rated voltage (AC) | 690 V | |
Actuator | Kipphebel | |
Assembly | DIN-Schiene | |
Engine power | 2 kW | |
Rated current | 4 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |