GV2RT14 | Schneider Electric

Transformer circuit breaker, 3 pole, 6 to 10 A, 4 kW, 10 A, screw connection, GV2RT14

Order No.: 02P6861
EAN: 4099889166309
MPN:
GV2RT14
Series: TeSys GV2
GV2RT14 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
83.1810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1810 €

Transformer circuit breaker, GV2RT14, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 10A/690V, for high starting current peak motor applications 3-4kW@400V. It provides a thermal-magnetic protection with a thermal setting range 6-10A, a magnetic tripping level at 20xIn, high breaking capacity Icu 100kA@400V. Connection by screw clamp terminals. Start-stop control by toggle guaranteed for 100 000 cycles AC-3. It can be used for protection of 3-phase transformer applications. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Transformatorschutzschalter
Release 6 bis 10 A
rated voltage (AC) 690 V
Actuator Kipphebel
Assembly DIN-Schiene
Engine power 4 kW
Rated current 10 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes