GV2RT16 | Schneider Electric

Transformer circuit breaker, 3 pole, 9 to 14 A, 6 kW, 14 A, screw connection, GV2RT16

Order No.: 02P6863
EAN: 4099889166316
MPN:
GV2RT16
Series: TeSys GV2
GV2RT16 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
90.2734 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.2734 €

Transformer circuit breaker, GV2RT16, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 14A/690V, for high starting current peak motor applications 5.5kW@400V. It provides a thermal-magnetic protection with a thermal setting range 9-14A, a magnetic tripping level at 20xIn, high breaking capacity Icu 15kA@400V. Connection by screw clamp terminals. Start-stop control by toggle guaranteed for 100 000 cycles AC-3. It can be used for protection of 3-phase transformer applications. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Transformatorschutzschalter
Release 9 bis 14 A
rated voltage (AC) 690 V
Actuator Kipphebel
Assembly DIN-Schiene
Engine power 6 kW
Rated current 14 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes