GV2RT163 | Schneider Electric

Motor circuit breaker, 3 pole, 9 to 14 A, 6 kW, 14 A, spring terminals, GV2RT163

Order No.: 02P6864
EAN: 4099889166323
MPN:
GV2RT163
Series: TeSys GV2
GV2RT163 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
106.1242 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
106.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.1242 €
Technical specifications
Connection Federzugklemmen
Version Motorleistungsschalter
Release 9 bis 14 A
rated voltage (AC) 690 V
Actuator Kipphebel
Assembly DIN-Schiene
Engine power 6 kW
Rated current 14 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes