GV3L326 | Schneider Electric

Motor protection switch, 3 pole, 15 kW, 32 A, connection lugs, GV3L326

Order No.: 02P6897
EAN: 4099889166378
MPN:
GV3L326
Series: TeSys GV3
GV3L326 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
204.9775 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
204.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
204.9775 €

Motor circuit breaker, GV3L326, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 32A/690V, for 3-phase motor applications 15kW@400V. It provides a magnetic protection with a tripping level at 14xIn, high breaking capacity Icu 100kA@400V. Connection by bars or lugs. Start-stop control by rotary handle guaranteed for 50 000 cycles AC-3. To complete motor protection, use it in association with a lugs connection thermal overload relay LRD3326 (to be ordered separately). Multi standards certified (IEC, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection connection lugs
Version motor protection switch
rated voltage (AC) 690 V
Actuator rotary knob
Assembly DIN rail
Engine power 15 kW
Rated current 32 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes