GV3L50 | Schneider Electric

Motor protection switch, 3 pole, 37 to 50 A, 22 kW, 50 A, screw connection, GV3L50

Order No.: 02P6901
EAN: 4099889166392
MPN:
GV3L50
Series: TeSys GV3
GV3L50 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
206.5483 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.5483 €

Motor circuit breaker, GV3L50, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 50A/690V, for 3-phase motor applications 22kW@400V. It provides a magnetic protection with a tripping level at 14xIn, high breaking capacity Icu 50kA@400V. Connection by Everlink BTR screw terminals. Start-stop control by rotary handle guaranteed for 50 000 cycles AC-3. To complete motor protection, use it in association with a thermal overload relay LRD350 (to be ordered separately). Multi standards certified (IEC, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version motor protection switch
Release 37 to 50 A
rated voltage (AC) 690 V
Actuator rotary knob
Assembly DIN rail
Engine power 22 kW
Rated current 50 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes