GV3L65 | Schneider Electric

Motor protection switch, 3 pole, 48 to 65 A, 30 kW, 65 A, screw connection, GV3L65

Order No.: 02P6904
EAN: 4099889166408
MPN:
GV3L65
Series: TeSys GV3
GV3L65 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
216.8061 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
216.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.8061 €

Motor circuit breaker, GV3L65, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 65A/690V, for 3-phase motor applications 30kW@400V. It provides a magnetic protection with a tripping level at 14xIn, high breaking capacity Icu 50kA@400V. Connection by Everlink BTR screw terminals. Start-stop control by rotary handle guaranteed for 50 000 cycles AC-3. To complete motor protection, use it in association with a thermal overload relay LRD365 (to be ordered separately). Multi standards certified (IEC, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 48 bis 65 A
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 30 kW
Rated current 65 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes