GV3L80 | Schneider Electric
Motor protection switch, 3 pole, 45 kW, 80 A, screw connection, GV3L80
Unit Price (€ / pc.)
327.1786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Motor circuit breaker, GV3L80, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 80A/690V, for 3-phase motor applications 45kW@400V. It provides a magnetic protection with a tripping level at 14xIn, high breaking capacity Icu 50kA@400V. Connection by Everlink BTR screw terminals. Start-stop control by rotary handle guaranteed for 20 000 cycles AC-3. To complete motor protection, use it in association with a thermal overload relay LRD380 (to be ordered separately). Multi standards certified (IEC, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
rated voltage (AC) | 690 V | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Engine power | 45 kW | |
Rated current | 80 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |